What’s new: Find the right parts faster with our redesigned experience

Learn more

IMO Precision Controls 20.95MH/4-E

Terminal Block, Header, 4POS, R/a
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 20.95MH/4-E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMO Precision Controls 20.95MH/4-E.

element14 APAC

Datasheet1 page10 years ago

Related Parts

TE Connectivity1376389-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
TE Connectivity1376390-1
POWER KEY 5.0 series female terminal rubber shell, spacing 5mm, 4pin, white
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Terminal Block, Header, 3Pos, 5Mm, Th Rohs Compliant: Yes |Molex 39521-1003
Terminal Block, R/A Header, 3Pos, 5Mm/Th Rohs Compliant: Yes |Molex 39522-1003

Descriptions

Descriptions of IMO Precision Controls 20.95MH/4-E provided by its distributors.

TERMINAL BLOCK, HEADER, 4POS, R/A
Terminal Block, Header, 4Pos, R/a; Gender:header; Pitch Spacing:5Mm; No. Of Positions:4Ways; Rated Current:20A; Rated Voltage:320V; Block Orientation:through Hole Right Angle; Product Range:20.95Mh Series; Svhc:no Svhc (07-Jul-2017);rohs Compliant: Yes

Images

Manufacturer Aliases

IMO Precision Controls has several brands around the world that distributors may use as alternate names. IMO Precision Controls may also be known as the following names:

  • IMO
  • IMO PRECISION CONTROLS LTD
  • IMO JEAMBRUN
  • IMO INDUSTRIES
  • IMO Precision

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20.95MH/4E