What’s new: Find the right parts faster with our redesigned experience

Learn more

Imatronic LGO115/40

Line Generator, Optic; |Imatronic LGO115/40

$ 58.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Imatronic LGO115/40.

element14 APAC

Datasheet8 pages19 years ago
Datasheet4 pages20 years ago

Related Parts

US-LasersMM8505I
LASER DIODE 850NM 5MW 6.4MM DIA
US-LasersM8505I
LASER DIODE 850NM 5MW 10.4MM DIA
US-LasersVOL8505I
LASER DIODE 850NM 4.8MW 10.4MM
Laser Diode VCSELs-LD 860nm 5-Pin LC TOSA
Laser Diode VCSELs-LD 860nm 6-Pin LC TOSA
LASER DIODE 650NM 1MW 12.5MM DIA

Descriptions

Descriptions of Imatronic LGO115/40 provided by its distributors.

Line Generator, Optic; |Imatronic LGO115/40
LINE GENERATOR, OPTIC
LINE GENERATOR, OPTIC; Wavelength Typ: -; Output Power: -; Voltage Rating: 5V; Laser Lens: Glass; Laser Beam Size: 4mm; Supply Current: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Exte; Available until stocks are exhausted

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216311