Ilme PE1663SV

Mains Power Connector, 16A, 200/250V, Male, Screw Terminal, Plug
$ 8.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme PE1663SV.

IHS

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+0.86%

Descriptions

Descriptions of Ilme PE1663SV provided by its distributors.

Mains Power Connector, 16A, 200/250V, Male, Screw Terminal, Plug
Plug, 16A, 240V, Ip44; |Ilme PE1663SV
PLUG, 16A, 240V, IP44; Connector Type: Standard Power Entry; Current Rating: 16A; Connector Colour: Blue; Connector Body Material: -; Voltage Rating VAC: 230V; Product Range: -; SVHC: No SVHC (07-Jul-2017); Connector Mounting: C

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS