What’s new: Find the right parts faster with our redesigned experience

Learn more

Ilme CPF06

Cp Series, Female Rectangular Insert, Size 77.27, 6 Pin, 35 Amp, Screw
$ 23.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CPF06.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.03%

Descriptions

Descriptions of Ilme CPF06 provided by its distributors.

CP SERIES, FEMALE RECTANGULAR INSERT, SIZE 77.27, 6 PIN, 35 AMP, SCREW
Conn Rectangular SKT 6Signal/1Ground POS Screw ST Panel Mount
ILME FEMALE INSERT, SIZE 77.27, 6P+PE, SILVER, SCREW, 35A, 400/690V
Insert, Female, 6P+E, 35A, 415V; |Ilme CPF06
INSERT, FEMALE, 6P+E, 35A, 415V; Product Range: CP Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: 16A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating:

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF 06
  • CPF-06