What’s new: Find the right parts faster with our redesigned experience

Learn more

Ilme CNEF10T

Cne Series, Female Rectangular Insert, Size 57.27, 10 Pin, 16 Amp, Screw
$ 13.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CNEF10T.

element14 APAC

Datasheet1 page14 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+195%

Descriptions

Descriptions of Ilme CNEF10T provided by its distributors.

CNE SERIES, FEMALE RECTANGULAR INSERT, SIZE 57.27, 10 PIN, 16 AMP, SCREW
Conn Rectangular SKT 10Signal/1Ground POS Screw ST Cable Mount Box
ILME FEMALE INSERT, SIZE 57.27, 10P+PE, SILVER, SCREW, 16A, 500V
Insert, Female, 10P+E, 16A, 500V; |Ilme CNEF10T
INSERT, FEMALE, 10P+E, 16A, 500V; Product Range: CNE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 10 Contacts; Rectangular Shell Size: 10A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rati

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNEF 10 T
  • CNEF-10T