What’s new: Find the right parts faster with our redesigned experience

Learn more

Ilme CKF03

Ck Series, Female Rectangular Insert, Size 21.21, 4 Pin, 10 Amp, Screw

$ 5.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKF03.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+263%

Descriptions

Descriptions of Ilme CKF03 provided by its distributors.

CK SERIES, FEMALE RECTANGULAR INSERT, SIZE 21.21, 4 PIN, 10 AMP, SCREW
Conn Rectangular F 3Power/1Ground POS Screw ST Cable Mount
ILME CKF03 FEMALE INSERT, 3P+E, 10A, SIZE 21.21
INSERT, FEMALE, 18-14 AWG, 3P+E; Product Range: CK Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 1

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKF 03
  • CKF-03