What’s new: Find the right parts faster with our redesigned experience

Learn more

IET LS-400

IET Labs LS400 Inductance Decade Box, Accurate 2%
$ 1,090
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IET LS-400.

Newark

Datasheet2 pages13 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IET LS-400 provided by its distributors.

IET Labs LS400 Inductance Decade Box, Accurate 2%
Wide Range Inductance Substituter
INDUCTANCE DECADE BOX, 0H TO 9.999H; Decade Box Type:Inductance; No. of Decades:4; Accuracy:2%; Product Range:LS Series; Adjustment Type:Thumbwheel Switch; External Depth:56mm; External Height:79mm; External Width:120mm; Weight:235g RoHS Compliant: Yes

Manufacturer Aliases

IET has several brands around the world that distributors may use as alternate names. IET may also be known as the following names:

  • IET LABS
  • IET Publishing

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS400