What’s new: Find the right parts faster with our redesigned experience

Learn more

IET CS-300

IET Labs CS-300 Capacitance Substitution Decade Box, Accurate 4%
$ 215
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IET CS-300.

element14 APAC

Datasheet2 pages13 years ago

element14

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of IET CS-300 provided by its distributors.

IET Labs CS-300 Capacitance Substitution Decade Box, Accurate 4%
CAPACITANCE DECADE BOX, 0 uF TO 99.9999 uF; Decade Box Type: Capacitance; No. of Decades: 6; Accuracy: 4%; Product Range: CS Series; Adjustment Type: Thumbwheel Switch; Capacitance Max: 99.99µF; Capacitance Min: 0µF; External D
Capacitance Decade Box, 0 Uf To 99.9999 Uf; Década, Tipo:Capacitance; Núm. De Décadas:6; Precisión %:4%; Altura Externa:79Mm; Anchura Externa:120Mm; Capacidad Max:99.99Μf; Capacidad Min:0Μf; Peso:235G; Profundidad Externa:56Mm |Iet Labs CS-300

Manufacturer Aliases

IET has several brands around the world that distributors may use as alternate names. IET may also be known as the following names:

  • IET LABS
  • IET Publishing

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS300