What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1S-32E21

Idec Rotary Switches, YW series, 3Location, DPDT, spring return

$ 15.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1S-32E21.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-16.77%

Descriptions

Descriptions of Idec YW1S-32E21 provided by its distributors.

Idec Rotary Switches, YW series, 3Location, DPDT, spring return
Selector Switch, Poles %3D 2, Positions %3D 3, 45°, Panel Mount
SS 22MM PLASTIC 3POS 45 2NO1NC
ROTARY SWITCH, 3 POS, 10A, 120VAC; No. of Switch Positions: 3 Position; No. of Poles: -; Angle of Throw: 45°; Contact Current AC Max: 10A; Contact Voltage AC Max: 120V; Product Range: YW Series; Illumination: Non Illuminated; C

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1S32E21