What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1S-31E21

Idec Rotary Switches, YW series, 3Location, DPDT, spring return
$ 15.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1S-31E21.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+17.88%

Descriptions

Descriptions of Idec YW1S-31E21 provided by its distributors.

Idec Rotary Switches, YW series, 3Location, DPDT, spring return
SS 22MM PLASTIC 3POS 45 2NO1NC
Contact Voltage = 250 VAC / Contact Voltage = 24 VDC / Actuator Type = Knob / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal, M3.5 / Mounting Type = Panel Mount / Switch Colour = Black / Poles = 2 / Width mm = 30 / Indexing Angle ° = 45 / Series = YW / Protection Rating = IP20 / Protection Rating = IP65 / Switching Function = Spring Return from Right / Height mm = 41.4 / Positions = 3 / Depth mm = 69.8

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1S31E21