What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1P-1BUQM3A

Pilot Light, Unibody, 230-240Vac, Amber

$ 6.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1P-1BUQM3A.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-82.09%

Descriptions

Descriptions of Idec YW1P-1BUQM3A provided by its distributors.

Pilot Light, Unibody, 230-240Vac, Amber
RS APAC
PILOT LIGHT, AMBER, 240VAC; LED Colour: Amber; Operating Voltage: 240VAC; Mounting Hole Dia: 22mm; Forward Current If: 20mA; Luminous Intensity: -; IP / NEMA Rating: IP65; Product Range: YW Series; SVHC: No SVHC (15-Jan-2019)
Forward Current (If) mA = 20 / Operating Voltage Max. V = 240 / Termination Type = Screw Terminal, M3.5 / AC or DC Operation = AC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Orange

Images

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1P1BUQM3A