What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1P-1BUQ4Y

Pilot Light, Unibody, 24Vac/dc, Yellow

$ 6.77
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1P-1BUQ4Y.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Idec YW1P-1BUQ4Y provided by its distributors.

Pilot Light, Unibody, 24Vac/dc, Yellow
RS APAC
Pilot Light, Yellow, 24Vac/vdc; Led Colour:yellow; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:20Ma; Luminous Intensity:-; Ip / Nema Rating:ip65; Product Range:yw Series; Svhc:no Svhc (15-Jan-2019) Rohs Compliant: Yes
Forward Current (If) mA = 20 / Operating Voltage Max. V = 24 / Termination Type = Screw Terminal, M3.5 / AC or DC Operation = AC / DC / IP / NEMA Rating = IP65 / Mounting Hole Diameter mm = 22 / Illumination Type = Fixed / LED Colour = Yellow

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1P1BUQ4Y