What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-V4E02Q4R

Emergency Stop Switch, 2NC, IP20 (Connection Box)/IP65 (Front Panel)
$ 16.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-V4E02Q4R.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+4.09%

Descriptions

Descriptions of Idec YW1L-V4E02Q4R provided by its distributors.

Emergency Stop Switch, 2NC, IP20 (Connection Box)/IP65 (Front Panel)
IDEC YW1L-V4E02Q4R Kill Switch 250V 3A 2 Breakers IP65 1 Piece
IDEC Corporation 22mm ILLU E-STOP 2NC 24V
SW ESTOP PULL/TW RESET 10A 125V
E-Stop Pb Sw, Dpst-Nc, 10A, 120V, Screw; Contact Configuration:dpst-Nc; Switch Operation:push-Pull; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Pushbutton Actuator Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS