What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-V4E01Q4R

Emergency Stop Switch, 1NC, IP20 (Connection Box)/IP65 (Front Panel)
$ 98.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-V4E01Q4R.

IHS

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-20.95%

Supply Chain

Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Idec YW1L-V4E01Q4R provided by its distributors.

Emergency Stop Switch, 1NC, IP20 (Connection Box)/IP65 (Front Panel)
SWITCH ESTOP PULL RESET 10A 120V
IDEC Corporation 22mm Illum E-stop 1NC 24V
E-Stop Pb Sw, Spst-Nc, 10A, 120V, Screw; Contact Configuration:spst-Nc; Switch Operation:push-Pull; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Pushbutton Actuator Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS