What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-M4E10Q4Y

Pbi 22MM 1NO 24V Ac/dc Yellow
$ 12.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-M4E10Q4Y.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec YW1L-M4E10Q4Y provided by its distributors.

PBI 22MM 1NO 24V AC/DC YELLOW
Illuminated Push
Idec , , 22mm
Pb Switch, Spst-No, 24Vac, Screw, Yel; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:momentary; Contact Current Max:-; Contact Voltage Ac Nom:24V; Illumination Colour:yellow; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS