What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-M4E10Q4PW

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65
$ 14.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-M4E10Q4PW.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-69.01%

Descriptions

Descriptions of Idec YW1L-M4E10Q4PW provided by its distributors.

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65
Pb Switch, Spst-No, 24Vac, Screw, White Rohs Compliant: Yes
Idec YW1L-M4E10Q4PW Push Button Switch
PB SWITCH, SPST-NO, 24VAC, SCREW, WHITE; Product Range: YW Series; Contact Configuration: SPST-NO; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: White; Contact Voltage D

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS