What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-M4E10Q4G

Pb Switch, Spst-No, 24Vac, Screw, Green Rohs Compliant: Yes
$ 12.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-M4E10Q4G.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-7.84%

Descriptions

Descriptions of Idec YW1L-M4E10Q4G provided by its distributors.

Pb Switch, Spst-No, 24Vac, Screw, Green Rohs Compliant: Yes
PB SWITCH, SPST-NO, 24VAC, SCREW, GREEN; Product Range: YW Series; Contact Configuration: SPST-NO; Switch Operation: Momentary; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Green; Contact Voltage D
Series = YW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Mushroom Pushbutton / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Contact Voltage = 380 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS