What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-M2E10Q4G

Idec YW1L-M2E10Q4G Push Button Switch
$ 8.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-M2E10Q4G.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+47.94%

Descriptions

Descriptions of Idec YW1L-M2E10Q4G provided by its distributors.

Idec YW1L-M2E10Q4G Push Button Switch
Pb Switch, Spst-No, 24Vac, Screw, Green; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:momentary; Contact Current Max:-; Contact Voltage Ac Nom:24V; Illumination Colour:green; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes
Series = YW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Extended / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Contact Voltage = 380 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 24 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS