What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-AF2E10QM3Y

Idec Yellow button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST
$ 17.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-AF2E10QM3Y.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Idec YW1L-AF2E10QM3Y provided by its distributors.

Idec Yellow button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST
Idec YW1L-AF2E10QM3Y 按钮开关
RS APAC
PBI 22MM 1NO 230/240V YELLOW
Illuminated Push
Pb Switch, Spst-No, 240Vac, Screw, Yel; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:maintained; Contact Current Max:-; Contact Voltage Ac Nom:240V; Illumination Colour:yellow; Contact Voltage Dc Nom:-; Rohs Compliant: Yes

Images

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS