What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-AF2E10Q4Y

Idec YW1L-AF2E10Q4Y Push Button Switch
$ 17.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-AF2E10Q4Y.

JRH Electronics

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Idec YW1L-AF2E10Q4Y provided by its distributors.

Idec YW1L-AF2E10Q4Y Push Button Switch
Pbi 22MM 1NO 24V Ac/dc Yellow
Illuminated Push
Idec , , 22mm
PB SWITCH, SPST-NO, 24VAC, SCREW, YEL; Product Range: YW Series; Contact Configuration: SPST-NO; Switch Operation: Maintained; Contact Current Max: -; Contact Voltage AC Nom: 24V; Illumination Colour: Yellow; Contact Voltage D

Images

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS