What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-AF2E10Q4PW

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65

$ 16.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-AF2E10Q4PW.

JRH Electronics

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-49.23%

Descriptions

Descriptions of Idec YW1L-AF2E10Q4PW provided by its distributors.

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65
Pb Switch, Spst-No, 24Vac, Screw, White; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:maintained; Contact Current Max:-; Contact Voltage Ac Nom:24V; Illumination Colour:white; Contact Voltage Dc Nom:24V; Rohs Compliant: Yes
Series = YW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Extended with Full Shroud / Switching Function = Latching Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Contact Voltage = 380 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Pure White / Illumination Supply Voltage V = 24 / Switch Colour = Black / White / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS