What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-A4E10QM3G

Pbi 22MM 1NO 230/240V Green
$ 16.93
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-A4E10QM3G.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec YW1L-A4E10QM3G provided by its distributors.

PBI 22MM 1NO 230/240V GREEN
Illuminated Push
Pb Switch, Spst-No, 240Vac, Screw, Green; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:maintained; Contact Current Max:-; Contact Voltage Ac Nom:240V; Illumination Colour:green; Contact Voltage Dc Nom:-; Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS