What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-A2E10QM3Y

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65
$ 16.39
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-A2E10QM3Y.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec YW1L-A2E10QM3Y provided by its distributors.

Illuminated Pushbutton Switch 1NO 10 A 24 V/120 V/240 V/380 V IP65
PBI 22MM 1NO 230/240V YELLOW
Pb Switch, Spst-No, 240Vac, Screw, Yel; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:maintained; Contact Current Max:-; Contact Voltage Ac Nom:240V; Illumination Colour:yellow; Contact Voltage Dc Nom:-; Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS