What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1L-A2E10QM3G

Pbi 22MM 1NO 230/240V Green
$ 16.39
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1L-A2E10QM3G.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-0.94%

Descriptions

Descriptions of Idec YW1L-A2E10QM3G provided by its distributors.

PBI 22MM 1NO 230/240V GREEN
Pb Switch, Spst-No, 240Vac, Screw, Green; Product Range:yw Series; Contact Configuration:spst-No; Switch Operation:maintained; Contact Current Max:-; Contact Voltage Ac Nom:240V; Illumination Colour:green; Contact Voltage Dc Nom:-; Rohs Compliant: Yes
Series = YW / Contact Configuration = 1NO / Poles = 1 / Actuator Type = Extended / Switching Function = Latching Function / Contact Current = 10 A / Contact Voltage = 24 V / Contact Voltage = 120 V / Contact Voltage = 240 V / Contact Voltage = 380 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Illumination Type = LED / Illumination Colour = Green / Illumination Supply Voltage V = 240 / Switch Colour = Black / Green / Protection Rating = IP65

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS