Idec YW1K-3AE20

Ks 22MM 3POS 45 Maint 2NO
$ 22.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1K-3AE20.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Idec YW1K-3AE20 provided by its distributors.

KS 22MM 3POS 45 MAINT 2NO
Keylock Sw, Dpst-No, 3 Pos, 10A, 600Vac; Switch Operation:-; Contact Configuration:dpst-No; Product Range:yw Series; No. Of Switch Positions:3 Position; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:600V; Rohs Compliant: Yes
Contact Voltage = 24 VDC / Contact Voltage = 250 VAC / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal / Indexing Angle ° = 45 / Series = YW / Length mm = 56.8 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -20 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 2NO / Positions = 3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1K3AE20