What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1K-32CE21

Idec key switch, 3gear, Spring Return Operation, screw terminals
$ 26.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1K-32CE21.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-11.93%

Descriptions

Descriptions of Idec YW1K-32CE21 provided by its distributors.

Idec key switch, 3gear, Spring Return Operation, screw terminals
Keylock Sw, Dpst-No, Spst-Nc, 3 Pos, 10A; Switch Operation:off-On-Off; Contact Configuration:2No / 1Nc; Product Range:yw Series; No. Of Switch Positions:3 Position; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Rohs Compliant: Yes
Contact Voltage = 24 VDC / Contact Voltage = 250 VAC / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal / Indexing Angle ° = 45 / Series = YW / Length mm = 56.8 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -20 / Protection Rating = IP65 / Switching Function = Spring Return from Left / Contact Configuration = 2NO + 1NC / Positions = 3

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1K32CE21