Idec YW1K-32CE20

Idec Key Switch, 3-Position, Spring Return, Screw Terminals
$ 22.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1K-32CE20.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Idec YW1K-32CE20 provided by its distributors.

Idec Key Switch, 3-Position, Spring Return, Screw Terminals
Key-Operated Swi
KS 22MM 3POS 45 2NO
Keylock Sw, Dpst-No, 3 Pos, 10A, 600Vac; Switch Operation:off; Contact Configuration:dpst-No; Product Range:yw Series; No. Of Switch Positions:3 Position; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:600V; Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1K32CE20