What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1K-31BE21

Idec YW1K-31BE21 钥匙开关
$ 26.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1K-31BE21.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-0.65%

Descriptions

Descriptions of Idec YW1K-31BE21 provided by its distributors.

Idec YW1K-31BE21 钥匙开关
KS 22MM 3POS 45 2NO-1NC
Key-Operated Swi
Keylock Sw, Dpst-No, Spst-Nc, 3 Pos, 10A; Switch Operation:off-On-Off; Contact Configuration:2No / 1Nc; Product Range:yw Series; No. Of Switch Positions:3 Position; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1K31BE21