Idec YW1K-2AE11

Keyswitch, 2-Position, 1NO/1NC
$ 22.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1K-2AE11.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of Idec YW1K-2AE11 provided by its distributors.

Keyswitch, 2-Position, 1NO/1NC
RS APAC
KS 22MM 2POS 90 1NO-1NC
Key-Operated Swi
Keylock Sw, Spst-No/nc, 2 Pos, 10A, 600V; Switch Operation:on-Off; Contact Configuration:spst-No, Spst-Nc; Product Range:yw Series; No. Of Switch Positions:2 Position; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YW1K2AE11