Contact Voltage = 24 VDC / Contact Voltage = 250 VAC / Illumination = No / Contact Current = 6 A @ 240 VAC / Contact Current = 8 A @ 24 VDC / Termination Type = Screw Terminal / Indexing Angle ° = 90 / Series = YW / Length mm = 56.8 / Operating Temperature Max. °C = 55 / Operating Temperature Min. °C = -20 / Protection Rating = IP65 / Switching Function = Latching Function / Contact Configuration = 1NO / Positions = 2