What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1B-V4E01R

Emergency Stop Switch, 1NC, IP20 (Connection Box)/IP65 (Front Panel)

$ 8.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1B-V4E01R.

IHS

Datasheet32 pages7 years ago

Farnell

TME

Inventory History

3 month trend:
+37.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Idec YW1B-V4E01R provided by its distributors.

Emergency Stop Switch, 1NC, IP20 (Connection Box)/IP65 (Front Panel)
Emergency Stop Switch, SPST, 8A, 24VDC, Screw Terminal, Panel Mount
E-STOP SW SPST-NC 0A 120V
E-Stop Pb Sw, Spst-Nc, 10A, 120V, Screw; Contact Configuration:spst-Nc; Switch Operation:push-Pull; Switch Terminals:screw; Contact Current Max:10A; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Pushbutton Actuator Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS