What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1B-M1E10Y

Pushbutton, Mmtry, 1NO, Flush, Yellow
$ 6.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1B-M1E10Y.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-4.26%

Descriptions

Descriptions of Idec YW1B-M1E10Y provided by its distributors.

Pushbutton, Mmtry, 1NO, Flush, Yellow
RS APAC
Pb Switch, Spst-No, 10A, 120Vac, Screw; Switch Operation:momentary; Contact Configuration:spst-No; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:10A; Switch Terminals:screw; Product Range:yw Series; Rohs Compliant: Yes
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 10 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Terminal Block / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Black / Yellow / Protection Rating = IP65 / Series = YW / Standards Met = UL Listed / Standards Met = CCC / Standards Met = EN Compliant

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS