What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1B-A2E10Y

PB SWITCH, SPST-NO, 10A, 120VAC, SCREW; Switch Operation: Maintained; Contact Configuration: SPST-NO; Voltage AC Nom
$ 10.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1B-A2E10Y.

JRH Electronics

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec YW1B-A2E10Y provided by its distributors.

PB SWITCH, SPST-NO, 10A, 120VAC, SCREW; Switch Operation: Maintained; Contact Configuration: SPST-NO; Voltage AC Nom
PB YW-22MM EXTENDED 1NO YELLOW
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 10 A / Contact Voltage = 600 V / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Terminal Block / Mounting Type = Panel Mount / Switch Material = Plastic / Switch Colour = Black / Yellow / Protection Rating = IP65 / Series = YW / Standards Met = UL Listed / Standards Met = CCC / Standards Met = EN Compliant

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS