What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1B-A2E10W

Idec White push button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST
$ 8.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1B-A2E10W.

Farnell

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Idec YW1B-A2E10W provided by its distributors.

Idec White push button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST
PB YW-22MM EXTENDED 1NO WHITE
Idec YW1B-A2E10W 按钮开关
RS APAC
Pushbutton Switc
Pb Switch, Spst-No, 10A, 120Vac, Screw; Switch Operation:maintained; Contact Configuration:spst-No; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:10A; Switch Terminals:screw; Product Range:yw Series; Rohs Compliant: Yes

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS