What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec YW1B-A2E10S

Idec blue button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST

$ 10.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW1B-A2E10S.

JRH Electronics

Datasheet34 pages18 years ago

TME

Inventory History

3 month trend:
-2.34%

Descriptions

Descriptions of Idec YW1B-A2E10S provided by its distributors.

Idec blue button switch, panel mount, Panel opening diameter22mm, With indicator light, SPST
Pb Switch, Spst-No, 10A, 120Vac, Screw; Switch Operation:maintained; Contact Configuration:spst-No; Contact Voltage Ac Nom:120V; Contact Voltage Dc Nom:-; Contact Current Max:10A; Switch Terminals:screw; Product Range:yw Series; Rohs Compliant: Yes
PB YW-22MM EXTENDED 1NO BLUE
Idec YW1B-A2E10S 按钮开关
RS APAC
Pushbutton Switc

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS