Idec YW-EW11

Contact Configuration = 1NO + 1NC / Suitable for = Idec YW Series Switches
$ 24.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW-EW11.

Farnell

Datasheet34 pages18 years ago

Sager Electronics

TME

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of Idec YW-EW11 provided by its distributors.

Contact Configuration = 1NO + 1NC / Suitable for = Idec YW Series Switches
IDEC YW-EW11 Double pole 1 x NC 1 x NO contact block Screw terminals
Switch Contact Blocks / Switch Kits Contact Block 1NC+1NC for YW
Double Contact Block, 1No/1Nc, Screw Rohs Compliant: Yes
DOUBLE CONTACT BLOCK, 1NO/1NC, SCREW; Switch Terminals: Screw; No. of Poles: 2 Pole; Contact Current Max: 10A; Contact Voltage AC Max: -; For Use With: Idec YW Series Switches and Pilot Devices; Contact Voltage DC Max: -; Prod

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS