Idec YW-E10R

IDEC Corporation YW-E10R Switch, part, Contact Block, 1 NO, 10A 120VAC, Screw term., CW Series
$ 8.845
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW-E10R.

Farnell

Datasheet22 pages9 years ago
Datasheet24 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.85%

Descriptions

Descriptions of Idec YW-E10R provided by its distributors.

IDEC Corporation YW-E10R Switch, part, Contact Block, 1 NO, 10A 120VAC, Screw term., CW Series
Switch Contact Blocks / Switch Kits Contact Block 1NO for CW & YW
Contact Configuration = 1NO / Suitable for = Idec YW Series Switches
IDEC CW Contact Block; 1NO; Screw - Finger-Safe; Silver Contacts
IDEC YW-E10R Contact 1pc High-Quality Durable Single Contact
Contact Blocks N.O. SPST Screw 10A 240VAC 240VDC
Contact block, 1 Form A (N/O), 240 V, 10 A, YW-E10R
120VAC SPST Push Button Mount, Threaded Mount
CONTACT BLOCK, 1 POLE, 10A, 120VAC;
CONTACT BLK SPST 10A 120V/8A 24V
CONTACT BLOCK, 1 POLE, 10A, 120VAC; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 10A; Contact Voltage AC Max: 120V; For Use With: 22mm Switches; Contact Voltage DC Max: -; Product Range: YW Series; SVHC: N

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS