Idec YW-E10

Switch Contact Blocks / Switch Kits Contact Block 1NO for YW
$ 16.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW-E10.

JRH Electronics

Datasheet1 page17 years ago

element14 APAC

Farnell

Sager Electronics

TME

Inventory History

3 month trend:
+80.59%

Descriptions

Descriptions of Idec YW-E10 provided by its distributors.

Switch Contact Blocks / Switch Kits Contact Block 1NO for YW
Contact Configuration = 1NO / Suitable for = Idec YW Series Switches
IDEC YW-E10 YW Contact Momentary 240V AC Fits 3 Contact Elements.
Contact block, 1 Form A (N/O), groping, 240 V, 6 A, YW-E10
SPST Snap-In Mount, Threaded Mount
Contact Blocks N.O. SPST Screw
CONTACT BLOCK SPST-NO 10A 120V
CONTACT BLOCK, SPST-NO, 10A, 120VAC; Switch Terminals: Screw; No. of Poles: 1 Pole; Contact Current Max: 10A; Contact Voltage AC Max: -; For Use With: Idec YW Series Switches and Pilot Devices; Contact Voltage DC Max: -; Produ

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS