Idec YW-E01

IDEC Corporation YW-E01 Switch, part, Contact Block, 1 NC, 10A 120VAC, Screw term.
$ 7.467
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YW-E01.

Farnell

Datasheet22 pages9 years ago
Datasheet24 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.56%

Descriptions

Descriptions of Idec YW-E01 provided by its distributors.

IDEC Corporation YW-E01 Switch, part, Contact Block, 1 NC, 10A 120VAC, Screw term.
Switch Contact Blocks / Switch Kits Contact Block 1NC for CW
IDEC YW-E01 YW Series Contact Breaker Momentary 240V AC Snaps onto 3 Elements
Contact Blocks N.C. SPST Screw 10A 240VAC 240VDC
Contact Configuration = 1NC / Suitable for = Switches
Contact block, 1 Form B (N/C), groping, 10 A, YW-E01
IDEC Button Contact, CW Series, 1 NC Contact
Idec Corp Contact Block 1Nc For Cw
CONTACT BLK SPST 10A 120V/8A 24V
Contact Block, Spst-Nc, 10A, Screw; Switch Terminals:Screw; No. Of Poles:1 Pole; Contact Current Max:10A; Contact Voltage Ac Max:120V; For Use With:Idec 22Mm Cw Series Illuminated/Non-Illuminated Pushbutton & Selector Switches Rohs Compliant: Yes |Idec YW-E01

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS