Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec XW1E-BV413M-R

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 42.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV413M-R.

Farnell

Datasheet3 pages20 years ago

Electro Sonic

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.08%

Related Parts

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
PUSHBUTTON SWITCH, E-STOP, 40MM BTN, 24V LED, 3NC 1NO(MONITOR CONTACT),22MM MNT
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of Idec XW1E-BV413M-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Push-Pull-or-Turn Button Switch 2 Position Red 22.5 mm
SWITCH, PANEL MOUNT, 100 MA, 1 NO, 3 NC, SCREW TERMINAL, 24
Idec emergency button, XW1Eseries, Opening diameter22mm, panel, 1 No + 3 Normally closed contact
PLTR/Push-Pull Pushbutton, Red, 40mm
IDEC 22mm XW Estop 40mm Mshrm Scrw Trmnl 1NO/3NC
Emergency Stop Switches / E-Stop Switches Emergency-Stop 22mm PushLock-TurnReset or Push-Pull Red Mushroom 40mm 1NO-3NC
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 3Nc/1No, 250Vac; Contacto, Configuración:4Pst-3Nc, Spst-No; Interruptor, Operación:Pushlock Reset/Push-Pull; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Idec XW1E-BV413M-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW1E-BV413MR