What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XN1E-BV412MR

PLTR/Push-Pull Pushbutton, Red, 40mm
$ 78.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN1E-BV412MR.

Master Electronics

Datasheet4 pages15 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Idec XN1E-BV412MR provided by its distributors.

PLTR/Push-Pull Pushbutton, Red, 40mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset or Push-Pull Red Mushroom 40mm 1NO-2NC
IDEC E-Stop 30mm Non-Illuminated
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 2Nc/1No, 250Vac; Contact Configuration:3Pst-2Nc, Spst-No; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN1E-BV412MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS