Idec XA9Z-LED2VR

LED; Features: XA 16mm Estop Replacement LED for PCB Type; Operating Temperature Range: -25
$ 6.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA9Z-LED2VR.

Newark

Datasheet4 pages20 years ago

Descriptions

Descriptions of Idec XA9Z-LED2VR provided by its distributors.

LED;Features:XA 16mm Estop Replacement LED for PCB Type; Operating Temperature Range:-25
Emergency Stop Switches / E-Stop Switches XA 16mm E-Stop Replacement LED
Idec Pushbuttons - Series: XA1E - E-Stops
Led Replacement Bulb; Lamp Base Type:-; Led Color:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Features:Xa 16Mm Estop Replacement Led For Pcb Type; Operating Temperature Max:55°C; Operating Temperature Min:-25°C Rohs Compliant: Yes |Idec XA9Z-LED2VR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS