Idec XA9Z-LED2R

LED; Features: XA 16mm Estop Replacement LED for Solder Tab Type; Operating Temperature Range: -25
$ 6.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA9Z-LED2R.

Sager Electronics

Datasheet7 pages14 years ago

Newark

Descriptions

Descriptions of Idec XA9Z-LED2R provided by its distributors.

LED;Features:XA 16mm Estop Replacement LED for Solder Tab Type; Operating Temperature Range:-25
Emergency Stop Switches / E-Stop Switches XA 16mm E-Stop Replacement LED
Led Bulb, Solder Terminal,; Lamp Base Type:Solder Terminal; Led Color:-; Bulb Size:-; Power Rating:-; Wavelength Typ:-; Luminous Intensity:-; Average Bulb Life:-; Supply Voltage:-; Current Rating:-; Operating Temperature Max:55°C Rohs Compliant: Yes |Idec XA9Z-LED2R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS