What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XA1E-LV304Q4V-R

XA1E-LV304Q4V-R - IDEC XA1E-LV304Q4V-R, E-Stop Illum. 29mm Mshrm 24V L
$ 68.71
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-LV304Q4V-R.

Master Electronics

Datasheet4 pages15 years ago

Sager Electronics

Newark

Descriptions

Descriptions of Idec XA1E-LV304Q4V-R provided by its distributors.

XA1E-LV304Q4V-R - IDEC XA1E-LV304Q4V-R, E-Stop Illum. 29mm Mshrm 24V L
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 16mm PushLock-TurnRest or Pull 29mm Mushroom Red 4NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 4Nc, 250Vac; Contact Configuration:4Pst-Nc; Switch Operation:Pushlock Reset/Push-Pull; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XA1E-LV304Q4V-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS