Idec XA1E-BV4U02K-R

Unibody E-stop Non Illuminated 16MM Xa Series 2NC 40MM Red Mushroom Head Solder
$ 44.634
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV4U02K-R.

Sager Electronics

Datasheet4 pages17 years ago
Datasheet7 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec XA1E-BV4U02K-R provided by its distributors.

UNIBODY E-STOP NON ILLUMINATED 16MM XA SERIES 2NC 40MM RED MUSHROOM HEAD SOLDER
SWITCH, EMERGENCY STOP, 2NC, 250VAC Contacts:DPST-NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:5A Actuator Style:Mushroom Switch Terminals:Solder Lug Actuator Diameter:40mm IP Rating:65
Switch, Emergency Stop, 2Nc, 250Vac; Contacto, Configuración:Dpst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65; Profundidad:36.5Mm |Idec XA1E-BV4U02K-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS