What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XA1E-BV4U01-N

PLTR/PUSH-PULL Pushbutton, Unibody,
$ 46.935
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV4U01-N.

Sager Electronics

Datasheet4 pages17 years ago
Datasheet7 pages9 years ago

Descriptions

Descriptions of Idec XA1E-BV4U01-N provided by its distributors.

PLTR/PUSH-PULL Pushbutton, Unibody,
Emergency Stop Switches / E-Stop Switches Unibody E-Stop Non Illuminated 16mm XA Series 1NC 40mm Gray Mushroom Head Solder Terminals IP65
SWITCH, EMERGENCY STOP, 1NC, 250VAC;Contacts:SPST-NC; Switch Operation:Pushlock Turn Reset; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Actuator Style:Mushroom; Switch Terminals:Solder Lug ;
Switch, Emergency Stop, 1Nc, 250Vac; Contacto, Configuración:Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65; Profundidad:36.5Mm |Idec XA1E-BV4U01-N

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS