Idec XA1E-BV413-R

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
$ 48.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV413-R.

Newark

Datasheet64 pages8 years ago
Datasheet3 pages20 years ago
Datasheet6 pages20 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.81%

Related Parts

Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, DPDT, On-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
Pushbutton Switch, 4PDT, Latched, 2A, 48VDC, Solder Terminal, Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount

Descriptions

Descriptions of Idec XA1E-BV413-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
SWITCH, PANEL MOUNT, LED, 5 A, SOLDER TERMINAL, 0.4 VA (MAX.) @ 28 VAC, SILVER
SWITCH, EMERGENCY STOP, 3NC/1NO, 250VAC;Contacts:4PST-3NC/1NO; Switch Operation:Pushlock Reset/Push-Pull; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Actuator Style:Mushroom ;
E-Stop Pb Sw, 3Pst-Nc, Spst-No, 3A, 250V; Contact Configuration:3Pst-Nc, Spst-No; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Rohs Compliant: Yes |Idec XA1E-BV413R
Contact Configuration = 3NC / Contact Configuration = 1NO / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16.2 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = XA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-BV413R