What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec XA1E-BV404RH-EMO

Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated
$ 66.051
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV404RH-EMO.

Newark

Datasheet64 pages9 years ago

Descriptions

Descriptions of Idec XA1E-BV404RH-EMO provided by its distributors.

Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated
E-Stop Pb Sw, 4Pst-Nc, 3A, 250V, Qc; Contact Configuration:4Pst-Nc; Switch Operation:Push-Pull; Switch Terminals:Quick Connect, Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:-; Pushbutton Rohs Compliant: Yes |Idec XA1E-BV404RH-EMO
Contact Configuration = 4NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16.2 / Termination Type = Soldering / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = XA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-BV404-RH-EMO