Idec XA1E-BV3U01KT-R

Switch; Unibody E-stop, 16MM, 1NC 29MM Red Mushroom SOLDER/TAB110 Terminals IP40
$ 43.381
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV3U01KT-R.

Electro Sonic

Datasheet7 pages14 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec XA1E-BV3U01KT-R provided by its distributors.

SWITCH; UNIBODY E-STOP, 16MM, 1NC 29MM RED MUSHROOM SOLDER/TAB110 TERMINALS IP40
Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 10.5N Quick Connect/Solder Panel Mount
Emergency Stop Unibody Rohs Compliant: Yes |Idec XA1E-BV3U01KT-R
PLTR/PUSH-PULL Pushbutton, Unibody,
Idec Corp Emergency Stop Unibody
SW ESTOP PULL/TWST RESET 3A 125V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS