Idec XA1E-BV313V-R

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole
$ 52.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-BV313V-R.

Electro Sonic

Datasheet7 pages14 years ago

Master Electronics

Sager Electronics

Newark

Descriptions

Descriptions of Idec XA1E-BV313V-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N PC Pins Panel Mount/Through Hole
PLTR/Push-Pull Pushbutton, Red, 29mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 16mm PushLock-TurnReset or Push-Pull Red Mushroom 29mm 1NO-3NC
IDEC E-Stop 29mm Mshrm Red 1NO-3NC
SW ESTOP PULL/TWST RESET 3A 125V
Switch, Emergency Stop, 1No/3Nc, 250Vac; Contact Configuration:4Pst-3Nc, Spst-No; Switch Operation:Pushlock Reset/Push-Pull; Switch Terminals:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XA1E-BV313V-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS